Altech Corp KEM325UL Y/R
Disconnect Switch, Enclosed, 25A, 600VAC, 3, Polycarbonate, 16, KEM Series
Mfr. Part #: KEM325UL Y/R / RS Stock #: 70156764
Price
Qty.
Standard Price
1
$123.641,10
10
$117.455,94
25
$111.283,20
50
$105.098,04
100
$98.912,88
250
$92.727,72
Additional Inventory
Can ship in 10 days:
1051
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red ; Yellow
Current Rating
25 A
Enclosure Rating
NEMA 4X
For Use With
It Can Used Be Locally At The Motor
Fuse Type
Non-Fusible
Maximum Current
25 A
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Poles
3
Primary Type
Disconnect
Shape
Rectangular
Special Features
Compact Design
Temperature Operating Range
-20 to 40 C
Torque
16 lb/in
Type
Enclosed Motor
Voltage Rating
600 V
Overview
Altech KEM Series - Polycarbonate Enclosed Motor Disconnect Switch:
These enclosed switches can be used locally at the motor. They are IP65 rated and NEMA Type 4, resistant against many chemicals and UV.
Features:
Can be used locally at the motor
ULType 4X
IEC IP65 Protection Level
UV resistant
Resistant to many chemicals
Lockable - Defeatable Handle
These enclosed switches can be used locally at the motor. They are IP65 rated and NEMA Type 4, resistant against many chemicals and UV.
Features: