American Power Conversion (APC) SMT750C
UPS, 120 VAC, 2700 W, 3000 VA, (6) 5-15R Out, NEMA 5-15P In, 4.6 min. Backup
Mfr. Part #: SMT750C / RS Stock #: 71120809
Price
Qty.
Standard Price
1
$623.098,98
Additional Inventory
On order:
25
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
4.6 min
Input Connection
NEMA 5-15P [DELETE]
Input Type
NEMA 5-15P
Mounting Type
Desktop ; Free Standing
Operation
Line-Interactive
Output Connection
(6) 5-15R
Output Type
(6) 5-15R
Output Voltage
120 VAC
Power Rating
500 W ; 750 VA
Special Features
3-Years Warranty
Supply Voltage
120 VAC
Type
Network
UPC Code
731304325451
Overview
Ensure Business Continuity with Reliable Backup Power: APC Smart-UPS SMT750C
Peace of mind during power outages. Secure your valuable electronics with the APC Smart-UPS SMT750C.
The APC Smart-UPS SMT750C safeguards your critical equipment from harmful power surges and outages. It delivers 500 watts of battery backup power, allowing you to gracefully shut down your systems during a blackout and prevent data loss.
Features:
- Reliable Battery Backup Power: Provides up to 5 minutes of runtime at full load, ensuring a safe shutdown for your equipment during power outages.
- Protects Against Power Surges: Safeguards your electronics from damaging voltage spikes and surges.
- Line-Interactive Technology: Offers improved voltage regulation, ensuring consistent power for your devices.
- Cloud-Enabled Remote Management (with SmartConnect): Allows for remote monitoring and management of your UPS from any internet-connected device (additional purchase required).
- Easy-to-Read LCD Display: Provides clear information on the UPS status, including battery level and estimated runtime.
Applications:
- Ideal for protecting workstations, network devices, point-of-sale systems, and other critical electronics in small office and home office environments.