B&K Precision 600
Analyzer, Lead Acid, Digital, 0 to 100%, 20 V, 2.2 lbs.,
Mfr. Part #: 600 / RS Stock #: 70146309
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$408.618,00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Automotive, field service and maintenance, telecommunications, and UPS manufacturing/maintenance applications
Battery Type
Lead Acid
Display Range
0 to 100%
Display Type
Digital
Primary Type
Battery Analyzer
Type
Battery Analyzer
Voltage, Input, High Level
20 V
Weight
2.2 lb
Overview
The need for battery maintenance tools is growing for use in Automotive, Field Service and Maintenance, Telecommunications, and UPS Manufacturing/Maintenance applications. The model 600 is the perfect instrument for anyone working with UPS systems, Emergency back up Flood Lights, Home and Business Security battery.
Features:
Measures both No Load Voltage and Battery Capacity
Displays storage capacity of 12V Lead Acid Batteries as a percentage
Great tool for testing back up batteries for UPS, Security, Emergency Flood Light systems
Ideal for Automotive, UPS Maintenance, and Telecommunication applications
Powered by Battery Under Test
Settable Ah ranges: 7, 12, 24, 42, 65, & 100
Max input volt. 20V
Features: