Bourns H-46-6A
Dial, Turns-Counting, Analog, 20 Turns, 100per Turn, Shaft Dia 0.25in
Mfr. Part #: H-46-6A / RS Stock #: 70155354
Price
Qty.
Standard Price
1
$32.366,52
5
$30.751,92
10
$30.106,08
25
$29.447,82
50
$28.801,98
100
$28.156,14
200
$27.510,30
Additional Inventory
On order:
270
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Power supplies ; Sensors ; Medical ; Automation ; Test Equipment.
Dial Type
Analog
Diameter
1.811 mm ; 46 in
Finish
Satin Chrome
For Use With
Precision Potentiometers Or Other Rotating Devices Up To 20 Turns
Mounting Type
Panel Mount
Number of Turns
20
Range
20 Turns
Shaft Diameter
0.25” (6.35mm) in
Tightening Torque
16.94 N-cm (Min.) Nm
Weight
2.5 oz
Overview
Turns-Counting Dial, 1.5 lbs. in. (Min.) Torque, Satin Chrome Finish, 0.05 in. (Hex) Key Size
20 turn; 113/16" dia. Excellent legibility with black marking on chrome background. For use with precision potentiometers and other rotating devices up to 20 turns. 100 dial divisions per turn. Within 1/1000 of a turn readability. High force "click-break". Two anti-rotation mounting systems with lug or nut. No backlash due to direct potentiometer shaft mounting. Metal-to-metal set screw threads.
It can be finished with satin chrome.
20 turn; 113/16" dia. Excellent legibility with black marking on chrome background. For use with precision potentiometers and other rotating devices up to 20 turns. 100 dial divisions per turn. Within 1/1000 of a turn readability. High force "click-break". Two anti-rotation mounting systems with lug or nut. No backlash due to direct potentiometer shaft mounting. Metal-to-metal set screw threads.
It can be finished with satin chrome.