Bussmann by Eaton CHCC1DU
Fuseholder, 1 pole, 30 A, 600V UL modular for 10x38 class CC fuse-link
Mfr. Part #: CHCC1DU / RS Stock #: 70150778
Price
Qty.
Standard Price
1
$53.008,56
10
$50.363,10
25
$47.705,22
50
$45.059,76
100
$42.401,88
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Class
Class CC
Current Rating
30 A
Dimensions
2.87 in H X 0.69 in W X 3.43 in L
Fuse Dimensions
10 x 38 mm
Mounting Style
DIN Rail Mount
Number of Poles
1
Primary Type
Fuse Holder
Shape
Rectangular
Standards
CCC/CSA (Class 6225-01)/UL 94V0
Terminal Type
Screw
Type
Modular fuse holder
UPC Code
51712362658
Voltage Rating
600 V
Weight
1.82402 oz
Overview
Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.