C&K S102031SS03Q
Switch,Slide,SPDT,ON-OFF,.335"Act,W/Detent,6A,125VAC,Panel W/Mnting Ears,Solder
Mfr. Part #: S102031SS03Q / RS Stock #: 70128566
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.347,00
5
$3.999,24
10
$3.825,36
20
$3.477,60
100
$3.266,46
250
$2.831,76
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Portable tools, small appliances, floor care products
Body Material
6/6 Nylon
Contact Form
SPDT
Contact Material
Silver
Contact Resistance
10 mOhms
Current Rating
6 A
Dielectric Strength
1000 V
Electrical Life
10000 Make-and-Break Cycles @ Full Load Cycles
Insulation Resistance
1,000,000,000 ohm
Mounting Hole Size
0.14 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Standards
UL Recognized, CSA Certified
Termination
Solder Lugs
Type
Slide
Voltage Rating
125 VAC
Overview
SPDT/DPDT Switch Function, Silver Contact , Slide Switches
Enclosed housing ?PC and snap-in panel mounting ?Reversing option