C&K V80201SS05Q
Switch, Slide, Power&Voltage Select, DPDT, ON-ON, .290"Actuator, 10A, 125VAC, QC
Mfr. Part #: V80201SS05Q / RS Stock #: 70128563
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.327,80
5
$6.731,64
10
$6.445,98
20
$5.862,24
100
$5.489,64
250
$4.756,86
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Dimension
0.650 in. L x 0.620 in. W x 1.614 H
Body Material
6/6 Nylon Housing ; Glass Filled Polyster Actuator ; Stainless Steel Contact ; Epoxy Terminal Seal
Contact Form
DPDT
Contact Material
Silver
Contact Resistance
10 mOhms
Current Rating
5 A
Dielectric Strength
1000 V
Electrical Life
10000 Cycles
Function
Voltage Select
Insulation Resistance
1,000,000,000 ohm
Maximum Operating Temperature
-30 to 85 °C
Mounting Hole Size
0.325 x 0.410 in
Mounting Type
Panel Mount
Number of Poles
2
Number of Positions
2
Standards
UL Recognized, CSA Certified, VDE Approved
Termination
QC Tabs
Type
Slide
Voltage Rating
250 VAC
Overview
Line voltage select switch has two circuits and secures to panel with mounting ears.