Carling Technologies DK284-73
Switch,Toggle,Heavy-Duty,DPST,ON-NONE-OFF,Non-Illum,Bat Act,16A,125VAC,Screw
Mfr. Part #: DK284-73 / RS Stock #: 70131586
Price
Qty.
Standard Price
1
$17.673,66
5
$16.257,78
10
$15.015,78
20
$13.612,32
50
$12.544,20
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Alternate Mfr Part Number
DEK-25186000 ; DK284-73 ; DK28473
Application
Ideal for high voltage DC applications.
Contact Form
DPST
Current Rating
16 A
Dielectric Strength
1000 V
Maximum Operating Temperature
65.6 °C
Minimum Operating Temperature
-17.8 °C
Mounting Hole Size
0.5 in
Mounting Type
Panel Mount
Number of Poles
2
Number of Positions
2
Operation
ON-NONE-OFF
Standards
UL Listed, CSA Certified
Termination
Screw
Type
Toggle
Voltage Rating
125 V
Overview
The switch that can handle your heavy duty requirements. Single or double pole DK/EK-Series is the most heavy duty toggle switch in the Carling line. Its sturdy metal construction and quick make/quick break contact mechanism is ideal for high voltage DC applications. Applications: Industrial motor and general purpose control systems.