Eaton Electronics BK/HHB-R
HHB Universal in-line Fuse Holder for 1/4 x 7/8, 1 and 1 1/4 in. Fuses
Mfr. Part #: BK/HHB-R / RS Stock #: 70149529
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.041,76
5
$8.631,90
10
$8.184,78
50
$6.607,44
100
$5.601,42
250
$5.464,80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nylon
Contact Material
Tin Plated Copper
Current Rating
30 A
Fuse Dimensions
1/4 x 7/8 to 1/4 x 1 to 1/4 x 1-1/4 in
Mounting Style
In-Line
Primary Type
Fuse Holder
Standards
RoHS Complaint/UL 94V2
Voltage Rating
32 V
Overview
Both HFB and HHB feature easy assembly. Rated 30 amps, 32 volts. High visibility yellow bodies with raised letters. HHB accept #12?-#16? wires. HFB accept #12-#18 wires.
HFB for harsh environments — water, salt spray, ultraviolet, ozone — 40°C to 150°C temp. range.
HHB universal holder for normal environments. Accepts 1/4" × 7/8", 1/4" × 1" and 1/4" × 1 1/4" fuses.
HFB for harsh environments — water, salt spray, ultraviolet, ozone — 40°C to 150°C temp. range.
HHB universal holder for normal environments. Accepts 1/4" × 7/8", 1/4" × 1" and 1/4" × 1 1/4" fuses.