Grayhill 90HBW04PT
Switch, DIP, 0.470 in. L X 0.290 in. W X 0.165 in. H, 4, 10 mA, 30 VDC, SPST
Mfr. Part #: 90HBW04PT / RS Stock #: 70216677
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
37
$3.726,00
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.190” (4.83mm) mm
Actuator Type
Slide
Capacitance
2 pF
Contact Form
SPST-NO
Contact Material
Copper Alloy
Contact Plating
Gold
Contact Resistance
20 mOhms
Current Rating
100 mA
Dielectric Strength
500 V
Electrical Life
2000 Operations per Switch Position Cycles
Insulation Resistance
5,000 MOhms
Lead Type
Gull Wing
Material
Copper Alloy (Base Contacts)
Mechanical Life
5000 Operations per Switch Position Cycles
Mounting Type
Surface Mount
Number of Poles
1
Number of Positions
4
Number of Switches
4
Operating Temperature
-40 to 85 °C
Pitch
0.100” (2.54mm) in
Profile
Flush, Recessed
Special Features
Tape Seal
Termination
SMD
Type
DIP
Voltage Rating
30 VDC
Overview
Surface Mount DIP Switch
Compatible with surface mount assembly, including up to 260°C. Rated to make and break 100 mA, 6 VDC; or 10 mA, 50 mVDC for 2,000 operations per position. Contacts are copper alloy, gold-plated over nickel-barrier. Non-conductive parts are UL94V-0 rated plastic; top seal is polyimide film. Width: 0.290" (7.37 mm) max. Height (Above Board): 0.190" (4.83 mm) max.
Compatible with surface mount assembly, including up to 260°C. Rated to make and break 100 mA, 6 VDC; or 10 mA, 50 mVDC for 2,000 operations per position. Contacts are copper alloy, gold-plated over nickel-barrier. Non-conductive parts are UL94V-0 rated plastic; top seal is polyimide film. Width: 0.290" (7.37 mm) max. Height (Above Board): 0.190" (4.83 mm) max.