HARTING 09 99 000 0012
Extraction Tool, Industrial, ID: 0.118"(3mm), OD: 0.472"(12mm), Han D Series
Mfr. Part #: 09 99 000 0012 / RS Stock #: 70104607
Price
Qty.
Standard Price
1
$84.505,68
5
$80.282,88
10
$78.593,76
25
$76.904,64
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black ; Gray
Family Name
Han-Modular Family
For Use With
HAN D Contacts
Handle Color
Black
Inner Diameter
0.11800 in
Outer Diameter
0.472 in
Size
5.5” (140mm) in
Type
Extraction Tool
Overview
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features: