nVent HOFFMAN E1PBGXM
Enclosure,Pushbutton,1 Hole,22.5mm,Steel,NEMA13,IP65,Gray,Pentair Series
Mfr. Part #: E1PBGXM / RS Stock #: 70308560
Price
Qty.
Standard Price
1
$161.224,02
5
$153.151,02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Height
3 in
Approximate Width
3.00 in
Cable Entry
No Cable Entry
Color
Gray
Configuration
No Cable Entry
Cover Locking
Screw
Cover Mounting
Lift-Off
Dimensions
3.80 in H X 3.50 in W X 3.10 in L
Enclosure Mounting
Wall Mount
Hole Size
22 mm
IP Rating
IP65
Material
Steel
NEMA Rating
NEMA 12 ; NEMA 13
Number of Holes
1
Size
Xtra Small in
Special Features
Oil-Resistant Gasket ; Captivated Cover Screws ; Grounding Nut/Bonding Point
Standards
UL 508A Listed ; Type 4, 4X, 12 ; cUL Listed per CSA C22.2 No 94 ; IEC 60529
UPC Code
00783510135263
Weight
1.5 lbs
Overview
APPLICATION
Designed for pushbuttons and switches, the extra depth of these enclosures accommodates additional pushbutton contact blocks.
SPECIFICATIONS
14 gauge steel
Seams continuously welded and ground smooth
Captivated cover screws thread into sealed wells
Grounding nut in body of enclosure
Bonding provision on cover
Oil-resistant gasket
Enclosures with more than one column of pushbutton holes have internal detachable hinge
External wall-mounting brackets
Factory stamped 4-way pushbutton holes
FINISH
ANSI 61 gray polyester powder paint inside and out
Designed for pushbuttons and switches, the extra depth of these enclosures accommodates additional pushbutton contact blocks.
SPECIFICATIONS
FINISH
ANSI 61 gray polyester powder paint inside and out