Honeywell 2DM409
Door Switch, Interlock, DPDT, FINGERGRIP Actuator, 10 Amps, QC TERMINATION
Mfr. Part #: 2DM409 / RS Stock #: 70119070
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.013,88
5
$23.014,26
10
$21.263,04
20
$19.263,42
50
$17.760,60
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Plunger
Contact Form
DPDT
Current Rating
10 A
Mounting Hole Size
0.045 to 0.1 x 0.55 in
Mounting Type
Snap-in
Number of Poles
2
Number of Positions
2
Operation
Maintained, Momentary
Special Features
Finger Grip Plunger
Standards
UL Recognized, CSA Certified
Temperature Rating
-37 to +82 C
Termination
Quick Connect
Type
Non-Locking
Voltage Rating
277 V
Overview
Snap-In Panel Mount Switch, 10 A Current Rating
These switches are designed to cut power when a service door or drawer is opened, helping to protect personnel and equipment. The DM Series of door interlock switches are designed with an attractive yet rugged snap-in panel mount design for easy installation.
Features
Pull to Cheat Option Available (Switch Resets When Door Is Closed)
DM Versions Offer Quick Connect Terminals Where the Others Offer Screw Terminals
These switches are designed to cut power when a service door or drawer is opened, helping to protect personnel and equipment. The DM Series of door interlock switches are designed with an attractive yet rugged snap-in panel mount design for easy installation.
Features