Honeywell 3010AN
Sensor, General Purpose, 2-Pin Termination Connection, 1.1in Thread Length
Mfr. Part #: 3010AN / RS Stock #: 70118438
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$300.812,40
5
$285.771,78
10
$273.736,80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Function
Speed
Mounting Type
Threaded
Switching Voltage
40 V
Technology
Inductive
Termination
Connector
Type
Inductive
Overview
For general speed sensing applications where the overall sensor size is not critical. Specifications. Output Voltage: 40 VP-P, Min. Gear Pitch: 24 DP or Coarser. Operating Frequency, Max: 50 kHz, Typ. Surface Speed: 20 In./Sec., Min. Coil Resistance: 45-85 ohms. Housing Material: Stainless steel. Operating Temperature: -55°C to +120°C. Best For: Medium to High Speeds Electrically Noisy Environments Relatively Small Air Gaps