Honeywell 3015A35
Sensor, General Purpose, 24in Leads, 24AWG Term., 3.5in Thread Length
Mfr. Part #: 3015A35 / RS Stock #: 70118446
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$171.532,62
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Function
Speed
Mounting Type
Threaded
Switching Voltage
20 V
Technology
Inductive
Termination
Lead Wires
Type
Inductive
Overview
For general speed sensing applications where the overall sensor size is not critical. Specifications. Output Voltage: 20 VP-P, Min. Gear Pitch: 26 DP or Coarser. Operating Frequency, Max: 50 kHz, Typ. Surface Speed: 20 In./Sec., Min. Coil Resistance: 45-65 Ohms. Housing Material: Stainless steel. Operating Temperature: -40°C to +107°C. Best For: Medium to High Speeds Electrically Noisy Environments Relatively Small Air Gaps