Honeywell BZ-2RQ1-A2
Basic Switch, Large Premium, Precision Snap Act, SPDT, Bushing Mount, BZ Series
Mfr. Part #: BZ-2RQ1-A2 / RS Stock #: 70119118
Price
Qty.
Standard Price
1
$29.062,80
5
$26.740,26
10
$24.703,38
20
$22.380,84
50
$20.629,62
Additional Inventory
Manufacturer Lead Time:
43 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Plunger
Casing Material
General Purpose Phenolic
Contact Form
SPDT
Contact Material
Silver
Current Rating
15 A
Family Name
MICRO SWITCH B Series Premium Basics Family
Head Type
Plunger
Mounting Hole Size
0.14 in
Mounting Type
Surface Mount
Operating Force
9-13 oz
Release Force
4 Oz. (Min.)
Standards
UL Recognized, CSA Certified
Temperature Rating
204 C
Termination
Screw Terminal
Voltage Rating
125 V
Overview
Honeywell BZ | BA | BM | BE | 6AS Series — MICRO SWITCH Premium Large Basic Switches:
Accurate, reliable, and repeatable, Honeywell MICRO SWITCH BZ/BA/VBM/BE Premium Series switches are designed and manufactured for a wide variety of applications with over 75 years of experience. The internal flat-spring design is ideal for applications requiring precision switch characteristics and long life. These precision switches are available with differential travel less than 0,0254 mm [0.001 in]. Catalog listings within these Series of switches are available to control a wide range of electrical loads from logic level to power duty switching coupled with a wide variety of integral actuators. A variety of electrical connections are available to match the application requirements.
These Series of switches fit the standard 25,4 mm [1.00 in] mounting centers. Select catalog listings are available with a threaded plunger bushing panel mounting. Auxiliary actuators are available to increase the flexibility of the Premium Series switches as well as metal or plastic enclosures where required. These switches can be supplied factory gang–mounted (two switches) with an integral actuator for double pole applications or other circuit applications. Most of these switch Series have agency certifications for global applications. In addition, select catalog listings are qualified to MIL-PRF-8805 for military applications.
Features:
Switch styles: momentary plunger, manual reset plunger, make-before-break contacts, sequential contacts, double break contacts, split contacts
Standard temperature range of -55 °C to 85 °C [-67 °F to 185 °F], option to 204 °C [400 °F]
Current carrying capability of up to 25 A
Stainless steel snap spring available for demanding environments
Selection of special circuitries; make-before-break contacts, sequential contacts, double break contacts, single-pulse output
Standard package size 49,3 L x 17,5 W x 24,1 H mm [1.94 x 0.69 x 0.93 in]
Mounts on standard 25,4 mm centers [1.00 in] or threaded plunger bushing
Wide selection of integral actuators including: pin plunger, roller plunger, overtravel plunger, integral leaf with or without roller, plain lever, roller lever, one-way roller lever
Fine silver contacts, silver-alloy contacts, or gold-alloy contacts
Electrical connection options; solder terminals, screw terminals, or quick-connect terminals
Optional sealed plunger and cover
Auxiliary actuators available
Optional metal or plastic enclosures available where required
Gang-mount assemblies (tandem assemblies) with single integral lever
Global certification: UL, CSA, CE, and ENEC for most catalog listings
Select switches are qualified to MIL-PFR-8805
Applications:
Building controls and equipment
Doors and lifts
Semi-trucks and trailers
Valves
Industrial timers
Communication systems
Foot switches
Commercial and industrial food service equipment
Agriculture irrigation equipment
Medical instrumentation
Accurate, reliable, and repeatable, Honeywell MICRO SWITCH BZ/BA/VBM/BE Premium Series switches are designed and manufactured for a wide variety of applications with over 75 years of experience. The internal flat-spring design is ideal for applications requiring precision switch characteristics and long life. These precision switches are available with differential travel less than 0,0254 mm [0.001 in]. Catalog listings within these Series of switches are available to control a wide range of electrical loads from logic level to power duty switching coupled with a wide variety of integral actuators. A variety of electrical connections are available to match the application requirements.
These Series of switches fit the standard 25,4 mm [1.00 in] mounting centers. Select catalog listings are available with a threaded plunger bushing panel mounting. Auxiliary actuators are available to increase the flexibility of the Premium Series switches as well as metal or plastic enclosures where required. These switches can be supplied factory gang–mounted (two switches) with an integral actuator for double pole applications or other circuit applications. Most of these switch Series have agency certifications for global applications. In addition, select catalog listings are qualified to MIL-PRF-8805 for military applications.
Features:
Applications: