Laird Performance Materials 28A2029-0A2
EMI Ferrite Split/Snap-On Core, Max ID 0.392In, 250 Ohms at 100MHz, Broadband
Mfr. Part #: 28A2029-0A2 / RS Stock #: 70065355
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.906,28
5
$2.670,30
10
$2.558,52
100
$2.322,54
250
$2.173,50
500
$1.887,84
Product Specifications
Product Attribute
Attribute Value
Search
Cable Diameter
0.392 ” ”
Color
Black
Core Material
Ferrite #28 Formulation
Impedance at 100 MHz
250 ohms
Impedance at 25 MHz
95 Ohms
Impedance at 300 MHz
420
Special Features
Black Plastic Snap-On Case
Termination
Cable
Type
Core-Split
Overview
For retrofit and post-assembly operations, Steward, a unit of Laird Technologies offers a selection of "split" cores. Similar in performance to the one piece core designs, these split ferrite cores provide excellent common and differential mode EMI suppression on round cable and wire assemblies. Black or white snap-on cases provide secure closure split cores onto the cable. Plastic case color. White: *0. Black: *2.