Littelfuse V130LA20BP
Varistor, Circuit Protection, 130VAC, 325V, 6500A, Metal Oxide, 1900pF, Radial
Mfr. Part #: V130LA20BP / RS Stock #: 70184697
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.055,70
5
$968,76
10
$894,24
100
$819,72
250
$745,20
1000
$658,26
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
130 V
Capacitance
1900 pF
Clamping Voltage
325 V
DC Voltage
175 V
Energy Rating
70 J
Mounting Style
Through Hole
Number of Circuits
1
Operating Voltage
175 V
Package Type
Disc 20mm
Peak Current
6500 A A
Technology
Metal Oxide
Type
MOV
Varistor Voltage
220 V
Overview
Features:
LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively