Alpha Wire ThermoThin Hook-up Wire
-150°C to +300°C Performance in an Ultra-Thin Wire
Alpha Wire ThermoThin hook‑up wire addresses the need for a high‑temperature wire that saves space and reduces weight. It is well suited for the oil and gas, semiconductor, energy generation and production, and military applications where space is at a premium and extreme temperatures must be withstood. ThermoThin wire offers excellent UV, chemical, and water resistance, and is RoHS2 and REACH compliant.
- Exceptionally Small and Lightweight
- 36 AWG to 16 AWG Conductor Range
- Nickel-Plated Copper Conductors
- ECA Fluoropolymer Insulation
- -150°C to +300°C Temperature Range
- 1,000 and 5,000 foot continuous splice‑free lengths
- 600 V Performance
*Contact your local Allied Sales Rep today for samples of ThermoThin hook-up wire.
PTFE
- Part Number 5852, 28 AWG
- Stranding 7/36 (Conductor OD 0.015")
- Insulation Thickness: 0.010", OD 0.035"
- 600 V
- UL AWM 1213 and MIL-W-16878/4 (Type E)
ThermoThin
- Part Number 2928, 28 AWG
- Stranding 7/36 (Conductor OD 0.015")
- Insulation Thickness: 0.004", OD 0.023"
- 600 V
- UL AWM 11540
Videos
ThermoThin, Part 1
ThermoThin, Part 2