Motors & Drives
Versatile systems for medical, factory automation, packaging & more
This comprehensive line of motor and drive solutions from ebm-papst includes motors, gear boxes, electronics, accessories and software. The brushed DC motors range from 42 mm to 63 mm and feature a 93 W power output. For applications requiring higher power output and longer life, ebm-papst offers brushless DC motors with both inner and outer rotor technology that provide up to 750 W of nominal power. These motors are paired with Hall sensors and can utilize an integrated or external controller. Also available is a wide range of planetary, spur and right-angled gearboxes as well as encoders and brakes. These versatile components allow for complete customization and can be configured to create a unique, reliable, precision drive system.
3-Phase Internal Rotor Motors
- Dynamic motor with EC technology
- Low‑cogging torque
- Long service life with robust, noise-optimized ball bearing system
- High efficiency and high‑power density in a compact design
- Electronic module K1 for operation with external controllers
- Protection Class IP40/IP54 and connection by connector system
3-Phase External Rotor Motors
- 3-phase external rotor motor with EC technology
- High-poled motor structure for optimum power density
- Completely integrated K1 or K4 operation
- Robust and rated IP54 for industrial applications
- VDC49 Series: Integrated speed, torque and position control
- VDC49 Series: Operating modes and parameter setting via RS485
Direct Current Motors
- Direct‑current motor with permanent ceramic-bound ferrite magnets
- Mechanical commutation through 8- or 12-piece collector
- Closed steel motor housing with die-cast zinc bearing flanges
- Operation in both directions of rotation
- Service life 3,000 hours for continuous operation
- Insulation Class B, protection Class IP40 (higher options)
Controllers
- Four-quadrant controller
- Speed, torque and positioning modes
- Operating electronics for driving 3-phase BLDC motors up to 1,000 W
- Operating modes and parameter setting via RS485
- User-friendly parameter setting with PC software, "Kickstart"
- Integrated brake ballast control