Legacy General Purpose & Power Relays

Ideal for Food & Beverage, Manufacturing, Material Handling, and More

General Purpose Relays

Schneider Electric offers a complete range of plug-in relays for general purpose and industrial applications. When mated with sockets and accessories, these RoHS compliant relays provide a complete modular system that will meet all plug-in relay requirements in a visually appealing and functionally outstanding package.

700 Series Square-Base Ice Cube Relays >>

  • Up to 20 A Switching Current
  • Slim Design
  • Module Compatible
  • Isolated Input and Output Terminals

Datasheet   Datasheet

792 Series Plug-in Control Relays >>

  • 12 A / 6 A / 3 A Switching Current
  • Clear or Full-Feature Cover Options
  • DPDT and 4PDT Contact Options
  • Socket Mount Options

Datasheet   Datasheet

750 Series Octal-Base Plug-in Relays >>

  • Up to 10 A Switching Current
  • Clear or Full-Feature Cover Options
  • DPDT and 3PDT Contact Options
  • Socket Mount Option

Datasheet   Datasheet

788 Series Square-Base Plug-in Relays >>

  • Up to 10 A Switching Current
  • DPDT and 3PDT Contact Options
  • Gold-Flashed Contacts
  • Mechanical Flag Indicator

Datasheet   Datasheet

782 Series Hermetic Ice Cube Relays >>

  • Up to 5 A Switching Current
  • Several Mounting Options
  • Class 1, Division 2 Cert. for Hazardous Locations
  • Sealed for Washdown

Datasheet   Datasheet

750H Series Hermetic Octal-Base Relays >>

  • Up to 12 A Switching Current
  • Gold-Flashed Contacts
  • Class 1, Division 2 Cert. for Hazardous Locations
  • Sealed for Washdown

Datasheet   Datasheet

Power Relays

Schneider Electric power relays easily handle current loads of 20 to 50 A, and can switch loads as low as 100 mA. With multiple features, as well as panel and DIN mounting options, these relays offer the performance and flexibility needed to improve design, expedite installation, and simplify testing of your applications.

199 Series Open-Type Heavy Duty >

  • Up to 40 A Switching Current
  • High-Power Contacts
  • Riveted Construction
  • Blowout Magnet Option

Datasheet   Datasheet

300 Series High-Current & High-Voltage
Power Relays >>

  • 2 mm Contact Gaps/8 mm Creepage/Clearance
  • Variety of Covers for Custom Installations
  • Optional Blowout Magnet for DC Switching
  • Improved Dielectric Strength Between Contacts

Datasheet   Datasheet

389F Series Flange Mount Power Relays >>

  • Up to 30 A Switching Current
  • 600 V Spacing Can Handle Most Loads
  • Runs Cooler, Lasts Longer with Oversized Current Carrying
  • Full Range of Ratings to Meet Variety of Applications

Datasheet   Datasheet

725 Series High-Current
Power Relays >>

  • Up to 30 A Switching Current
  • Withstands Severe Voltage Surges/Spikes
  • Increases Functionality and Ease of Use
  • Push-to-Test Button, Lock-down Door, and Flag Indicators

Datasheet   Datasheet

92 Series Combo DIN/Flange Mount
Power Relays >>

  • Up to 30 A Switching Current
  • Meets UL873, UL508, UL1950 Spacing
  • Class F Insulation for Max. Coil Temp. of 155°C
  • Integral DIN Mounting and Holes for Direct Panel Mount

Datasheet   Datasheet

9A Series Miniature Flange Mount
Power Relays >>

  • Up to 30 A Switching Current
  • Epoxy-Sealed
  • Class F Insulation
  • Fits 35 mm DIN Rain Using Optional Adapter

Datasheet   Datasheet