Vishay-Sfernice 533, 534, and 535 Multi-Turn Wirewound Potentiometers

There's Nothing Passive About Sfernice

Vishay-Sfernice 533, 534, and 535 Series are low-cost, 7/8", multi-turn precision potentiometers that are ideal for applications in which precision and frequent adjustment of current or voltage is needed. Bushing and servo mount versions are available, featuring gold-plated terminals and stainless steel shafts. All 533, 534, and 535 Series potentiometers have a rotational life of one million cycles, standard tolerance of ±5%, and linearity of ±0.25% (down to 0.05% on request). Non-standard features are available, including multi-gangs, cables, harnesses, sealing, metric shafts, plastic shafts for high dielectric strength, high torque, center tap, and slipping clutch - contact your local Allied Sales office for details.

533 Series >>

  • 3-Turn Models
  • Resistance Range: 50 ω to 20 kω
  • Capability Range: 5 ω to 60 kω
  • Rotation (Electrical/Mechanical): 1,080°
  • Power Rating (at 70°C): 1.0 W

534 Series >>

  • 10-Turn Models
  • Resistance Range: 100 ω to 100 kω
  • Capability Range: 10 ω to 200 kω
  • Rotation (Electrical/Mechanical): 3,600°
  • Power Rating (at 70°C): 2.0 W

535 Series >>

  • 5-Turn Models
  • Resistance Range: 50 ω to 50 kω
  • Capability Range: 5 ω to 100 kω
  • Rotation (Electrical/Mechanical): 1,800°
  • Power Rating (at 70°C): 1.5 W