Mallory Sonalert SC628NR
Alarm; 6-28VDC; 86-97db; 2900Hz; Panel Mount; Screw Terminals; Continuous
Mfr. Part #: SC628NR / RS Stock #: 70186595
Price
Qty.
Standard Price
1
$25.970,22
5
$25.187,76
10
$23.896,08
100
$22.070,34
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Current Rating
16 mA
Decibel Range
80 to 90 dBA
Decibels at 1 Meter
90 dB(A)
Diameter
42.85 mm
Frequency
2.9 kHz
Maximum Opening Temperature
65 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Panel
Operation
Continuous
Primary Type
Buzzer
Product Header
Piezo-Electric Buzzer
Sound Level
85 to 95 dBA
Special Features
Loud Sound Level
Supply Voltage
6-28 VDC
Temperature Range
-30 to 65 C
Termination
Screw
Tone
Continuous
Type
Electro-Acoustic
Overview
Piezo-Electric Buzzer — Continuous Tone Models
Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: -30°C to +65°C)
Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: -30°C to +65°C)