Skip to content
information
Shopping from the United States?

Mallory Sonalert SC628NR

Alarm; 6-28VDC; 86-97db; 2900Hz; Panel Mount; Screw Terminals; Continuous

Mfr. Part #: SC628NR / RS Stock #: 70186595

Mallory Sonalert

Mallory Sonalert SC628NR

Mfr. Part #: SC628NR
RS Stock #: 70186595

Description

Alarm; 6-28VDC; 86-97db; 2900Hz; Panel Mount; Screw Terminals; Continuous

In Stock:

204

Price

Qty.

Standard Price

1

$25.970,22

5

$25.187,76

10

$23.896,08

100

$22.070,34

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
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
Color
Black
Current Rating
16 mA
Decibel Range
80 to 90 dBA
Decibels at 1 Meter
90 dB(A)
Diameter
42.85 mm
Frequency
2.9 kHz
Maximum Opening Temperature
65 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Panel
Operation
Continuous
Primary Type
Buzzer
Product Header
Piezo-Electric Buzzer
Sound Level
85 to 95 dBA
Special Features
Loud Sound Level
Supply Voltage
6-28 VDC
Temperature Range
-30 to 65 C
Termination
Screw
Tone
Continuous
Type
Electro-Acoustic

Overview

Piezo-Electric Buzzer — Continuous Tone Models

Panel Mount for Commercial, Industrial, Medical and Transportation Applications (Temperature: -30°C to +65°C)