Phoenix Contact 2964283
Optocoupler,Max. Forward 24V,Max. Input 6 mA,80mm Length,DIN Rail Mounting Style
Mfr. Part #: 2964283 / RS Stock #: 70251658
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$172.687,68
10
$164.043,36
25
$155.411,46
50
$146.779,56
100
$138.147,66
Additional Inventory
Can ship in 10 days:
25
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DEK-OE- 24DC/ 24DC/100KHZ
Approvals
EAC
Connection Type
Screw
Control Voltage
24 VDC
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Solid State Relays
Screw Type
M3
Stripping Length
8 mm in
Supply Voltage
24 VDC
Torque
0.5 N/m
Type
Solid State Relays
UPC Code
4017918107413
Warranty
Limited Lifetime
Overview
dc/dc, dc/ac & ac/dc Opto-Couplers
These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.