Power Sonic PS-12120F2
Battery, Rechargeable, Rectangular, Lead Acid, 12VDC, 12Ah, Quick Disconnect
Mfr. Part #: PS-12120F2 / RS Stock #: 70115685
Price
Qty.
Standard Price
1
$44.438,76
5
$42.215,58
10
$41.333,76
25
$40.439,52
50
$39.545,28
100
$38.663,46
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
12 Ah
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
12 V
Operating Temperature
-20 to 50 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Quick Disconnect: 0.25
Voltage Rating
12 VDC
Weight
7.92 lb
Overview
Features:
Sealed/Maintenance-Free
High Discharge Rate
Economical
Wide Operating Temperature Range
Design Flexibility
Easy Handling
Long Shelf Life
Rugged Construction
Deep Discharge Recovery
Compact
Long Service Life