Skip to content
information
Shopping from the United States?

ABB Drives ACS55-01N-09A8-2

Comapct Micro Drive, 3HP, 200VAC, 2.2kW, 8A, IP20, ACS55 Series

Mfr. Part #: ACS55-01N-09A8-2 / RS Stock #: 70431322

ABB Drives

ABB Drives ACS55-01N-09A8-2

Mfr. Part #: ACS55-01N-09A8-2
RS Stock #: 70431322

Description

Comapct Micro Drive, 3HP, 200VAC, 2.2kW, 8A, IP20, ACS55 Series

In Stock:

10

Price

Qty.

Standard Price

1

$516.237,30

Additional Inventory

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 10
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-20 to 40 °C
Control Voltage
200 V
Current Rating
9.8 A
For Use With
3-Phase Motors
Horsepower Rating
3 HP
IP Rating
IP20
Mounting Type
Panel Mount
Output Frequency
0 to 250 Hz
Phase
3 Phase
Power Rating
4.1 kW
Supply Voltage
240 VAC
UPC Code
662348041116

Overview

ABB ACS555 Series —Compact Drives | 0.18 to 2.2 kW/0.25 to 3 hp:

The ACS55 micro drives can control a variety of simple applications in both commercial and domestic environments. They fit perfectly even in small spaces and guarantee reliable operation for your machines. Drive parameters are easily set by configuring the drive’s DIP switches and potentiometers on the front panel. You can forget the head-scratching complexities with the ACS55 drives and focus on what matters.

Ensure speed and control features in a variety of your low power applications such as automatic gate, solar trackers, treadmills and whirlpool baths. So easy to set up and commission, the design focus of the ACS55 is on easy integration into machines, with flexible mounting alternatives. For volume configuration, the optional DriveConfig kit, which includes PC software, can be used. DriveConfig provides advanced drive configuration options with different macros for default I/O connections. DriveConfig can even be used to configure unpowered drives

Features:
  • Power range 0.18 to 2.2 kW/0.25 to 3 Hp
  • IP20 enclosure (UL open)
  • Scalar control
  • For basic machinery applications
  • Suitable for domestic networks as standard
  • Parameter setting by switches or by PC software
  • Built-in EMC filter for 1st environment
  • Built-in 1st environment EMC filter as standard: suitable for single phase residential and commercial applications
  • Compact and slim design
  • Several installation alternatives
  • Reduced motor noise with high switching frequency
  • Easy configuration using potentiometers and switches
  • Fast programming of drives without the need for a power connection