Advantech BB-485LDRC9
Serial Converter, RS-232 to RS-422/485, DIN Rail, Iso, 10-30DC, adusb, BB Series
Mfr. Part #: BB-485LDRC9 / RS Stock #: 70903281
Price
Qty.
Standard Price
1
$226.764,36
Product Specifications
Product Attribute
Attribute Value
Search
Input Type
RS232
Interface
RS232 ; RS422 ; RS485
Mounting Type
DIN Rail Mount
Output Type
RS-422 ; RS-485
Primary Type
Signal Converter
Supply Voltage
10-30 VDC
Temperature Operating Range
-40 ~ 80° C (-40 ~ 176° F) °C
Type
Serial Converter
Overview
The BB-485LDRC9 is an optically isolated RS-232 to RS-422/485 converter. RS-232 signals interface through a DB9 female connector or a terminal block. RS-422/485 signals and power inputs connect to the terminal block. Terminal blocks are arranged to allow easy wiring inside a control panel.
Built-in Automatic Send Data Control circuitry allows quick set-up and eliminates the need for external software drivers to control handshake signals. The converter operates on externally sourced 10-30 VDC power.
Optically isolated data lines (2,000 V on input/output) with 500W surge suppression ensure that connected equipment is protected even in the harshest environments. DIN rail mount design snaps on standard 35mm rail and a small form factor fits neatly into tight cabinets.
The BB-485LDRC9 is ideal for critical industrial communications, factory automation, in-cabinet conversion, warehouse automation, security, and many other applications.
Extend data up to 1.2 km (4,000 ft.
2 kV optical isolation on input/output
Wide operating temperature (-40 to +80 °C)
Modbus compatible
UL Recognized, NEMA TS2
Automatic Send Data Control
Built-in Automatic Send Data Control circuitry allows quick set-up and eliminates the need for external software drivers to control handshake signals. The converter operates on externally sourced 10-30 VDC power.
Optically isolated data lines (2,000 V on input/output) with 500W surge suppression ensure that connected equipment is protected even in the harshest environments. DIN rail mount design snaps on standard 35mm rail and a small form factor fits neatly into tight cabinets.
The BB-485LDRC9 is ideal for critical industrial communications, factory automation, in-cabinet conversion, warehouse automation, security, and many other applications.
Extend data up to 1.2 km (4,000 ft.
2 kV optical isolation on input/output
Wide operating temperature (-40 to +80 °C)
Modbus compatible
UL Recognized, NEMA TS2
Automatic Send Data Control