Skip to content
information
Shopping from the United States?

Banner Engineering R58ECRGB2Q

Sensor, EXPERT Register Mark, 10mm Range, 10-30VDC, NPN/PNP, M12 PT QDC, 75044

Mfr. Part #: R58ECRGB2Q / RS Stock #: 70633906

Banner Engineering

Banner Engineering R58ECRGB2Q

Mfr. Part #: R58ECRGB2Q
RS Stock #: 70633906

Description

Sensor, EXPERT Register Mark, 10mm Range, 10-30VDC, NPN/PNP, M12 PT QDC, 75044

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$480.654,00

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
75044
Connection
Pigtail QD
Housing Material
Zinc Alloy Die-Cast
Indicator
Bargraph
IP Rating
IP67
Lens Material
Acrylic
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-10 °C
Number of Pins
5
Operation
Light-ON/Dark-ON
Output
Bipolar (NPN & PNP)
Sensing Range
10