Skip to content
information
Shopping from the United States?

Carlo Gavazzi, Inc. A94-10

Conductive Sensor, Output Amplifier, Voltage 7.5 to 9 VDC, A94-10 Series

Mfr. Part #: A94-10 / RS Stock #: 70620334

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. A94-10

Mfr. Part #: A94-10
RS Stock #: 70620334

Description

Conductive Sensor, Output Amplifier, Voltage 7.5 to 9 VDC, A94-10 Series

In Stock:

2

Price

Qty.

Standard Price

1

$155.250,00

5

$145.935,00

10

$136.620,00

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Hanging Probe
IP Rating
IP67
Mounting Type
Wall Mount
Supply Voltage
7.5-9 VDC
Type
Conductive Sensor
Weight
220 g

Overview

The sensors VH1 and VH2 are hanging electrodes with Neoprene cables. The sensor A94-10 is a hanging probe for (swimming) pool level control. For use with amplifier (please refer to separate data sheets).