Skip to content
information
Shopping from the United States?

Dwyer Instruments CCS-221100

Switch, Current, Split Core, Adjustable Set Point, Red/Green LED, CCS Series

Mfr. Part #: CCS-221100 / RS Stock #: 70328648

Dwyer Instruments

Dwyer Instruments CCS-221100

Mfr. Part #: CCS-221100
RS Stock #: 70328648

Description

Switch, Current, Split Core, Adjustable Set Point, Red/Green LED, CCS Series

In Stock:

28

Price

Qty.

Standard Price

1

$39.719,16

3

$37.893,42

Additional Inventory

On order:

23

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Split Core
IP Rating
IP20
Measurement Range
0-200 AAC
Mounting Type
Surface Mount
Output
Dry Contact
Supply Voltage
None V
Termination
Terminal Block
Type
Current Switch

Overview

The Series CCS Current Switches are ideal for monitoring the operating status of fans, pumps, and motors. These self-powered switches can be hung or tied directly to cables or wires. For use on existing installations, split core models can be installed without disconnecting cables. LED indicators provide a visual confirmation that the current is flowing through the core. Both fixed and adjustable set points are available. The adjustable models utilize a potentiometer to easily adjust the set point.