Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer 12102A6517

THRU-BEAM DETECTOR CABLE VERSION, DC 100 FT

Mfr. Part #: 12102A6517 / RS Stock #: 70058883

Eaton - Cutler Hammer

Eaton - Cutler Hammer 12102A6517

Mfr. Part #: 12102A6517
RS Stock #: 70058883

Description

THRU-BEAM DETECTOR CABLE VERSION, DC 100 FT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$273.376,62

5

$256.982,22

10

$243.307,80

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
cUL Recognized ; UL Recognized
Cable Type
PVC
Connection
6.6 Ft. ( 2m ) Cable
Contact Configuration
NPN and PNP Open Collector
Contact Rating
100 mA PNP, 250 mA NPN at 10-30 Vdc A
Cord Length
79.2 ft
Diameter
0.71 in
Dimensions
2.60 in H X 0.00 in W X 0.47 in L
Operation Mode
Thru-beam
Protection
Auto reset short circuit
Sensor Type
Through Beam
Switch Type
Photoelectric
UPC Code
782113887036
Weight
0.2875 lb

Overview

Eaton Comet Series Sensors
The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fiber optic sensing.