Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer EAC1420SC

Sensor Current Fixed Core 4-20Ma 10A-20A-50A Loop Pwr, CurrentWatch/EAC Series

Mfr. Part #: EAC1420SC / RS Stock #: 70056787

Eaton - Cutler Hammer

Eaton - Cutler Hammer EAC1420SC

Mfr. Part #: EAC1420SC
RS Stock #: 70056787

Description

Sensor Current Fixed Core 4-20Ma 10A-20A-50A Loop Pwr, CurrentWatch/EAC Series

In Stock:

17

Price

Qty.

Standard Price

1

$367.396,02

5

$345.350,52

Additional Inventory

On order:

7

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
1.0% FS mA
Alternate Mfr Part Number
EAC1420SC
Body Style
Rectangular
Connection
Screw Terminals
Contact Configuration
4-20mA analog output
Current Rating
10 Amp ; 20 Amp ; 50 Amp
Current, Ratings
10/20/50 Amp
Enclosure Rating
Solid-Core housing
Function
Current
Housing Type
Solid Core
Measurement Range
50 A
Mounting Type
Panel Mount
Output
Current
Supply Power
Loop 24 VDC
Supply Voltage
24 VDC
Switching Current
20 mA
Technology
Inductive
Type
Inductive
UPC Code
786685120560

Overview

Solid-core housing models are ideal for new equipment installations where the conductor wire is ran through the fixed aperture. Split-core models are perfect for retrofit applications because the housing can be opened to fit around an existing conductor. As such, split-core current sensors are easy to install, without re-wiring and shutting down a process for long periods of time. The simplicity of installing split-core models reduces overall installation costs.
Sensors
Current sensors operate by monitoring current flow in equipment. The current magnitude is converted into a linear and proportional analog signal (4-20 mA, 0-5 V or 0-10 V). Small changes in current can be detected, avoiding costly repairs and mechanical problems before they occur. These sensors are magnetically isolated, contain internal signal conditioning, are safer to use than current transformers, do not require additional circuitry, and are completely self-contained in one compact package.
Features:
  • Complete Family of AC and DC Current Sensors
  • Handy Features Such as Split-Core Housings That Wrap Around Existing Wires, and Completely Self-Powered Models
  • Field Adjustable Current Settings and a Variety of Output Types (Analog and Discrete)
  • Perfect for Providing Predictive Diagnostics on Machine Equipment, Monitoring and Feedback, Over Current Detection, and Energy Reduction
  • 5-Year Warranty
  • UL and CE Approvals
  • Accurate Current Sensing for Proportional 4-20 mA Output for All Types of Applications
  • Outputs Are Magnetically Isolated from the Input for Safety and Voltage Drops
  • Current Ranges Upto 200 A with Jumper Position, Solid Core and Split Core Modules for New and Existing Applications Requiring Reliable Feedback on Electrified Equipment
  • 4-20 mA Output
  • Solid Core and Split Core Housings
  • LED Visual Indication