HSI Sensing PRX+8200-0007
2-Wire Block Magnetic Proximity Sensor 0.5 in 1 in Detection Range 120 V ac
Mfr. Part #: PRX+8200-0007 / RS Stock #: 70168985
Price
Qty.
Standard Price
1
$9.737,28
10
$9.252,90
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PRX+8209-BP
Primary Type
Magnetic Proximity Sensors
Overview
strong>PRX Series Magnetic Proximity Sensors
HSI Sensing PRX series two part magnetic proximity sensors (sensor and actuator). All sensors feature hermetically sealed reed switch contacts that can survive harsh environments. Specially selected epoxy potting materials and rugged plastic cases withstand the impacts and forces of the real world.
HSI Sensing PRX series two part magnetic proximity sensors (sensor and actuator). All sensors feature hermetically sealed reed switch contacts that can survive harsh environments. Specially selected epoxy potting materials and rugged plastic cases withstand the impacts and forces of the real world.