Skip to content
information
Shopping from the United States?

Hubbell Wiring Device-Kellems HBL560P9W

Connector Pin and Sleeve Watertight, HBL Heavy Duty Series

Mfr. Part #: HBL560P9W / RS Stock #: 70116174

Hubbell Wiring Device-Kellems

Hubbell Wiring Device-Kellems HBL560P9W

Mfr. Part #: HBL560P9W
RS Stock #: 70116174

Description

Connector Pin and Sleeve Watertight, HBL Heavy Duty Series

In Stock:

5

Price

Qty.

Standard Price

1

$882.465,84

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Color
Blue
Contact Material
High-Impact Thermoset
Contact Type
Pin
Cord Diameter
0.5 to 1.45 in
Current Rating
60 A
Housing Material
Zytel 801 Nylon
IP Rating
IP67
Number of Contacts
5
Number of Poles
4
Primary Type
Pin+Sleeve
Product Header
Watertight IEC Pin and Sleeve Plug
Special Features
Watertight
Termination
Screw
Type
Cable Plug
UPC Code
783585405704
Voltage Rating
120 V ; 208 V
Wire Size
#8-#2 AWG

Overview

Hubbell HBL Heavy Duty ICS Series — Pin and Sleeve Devices/Mechanical Interlocks:

The IEC line of plugs and connectors are made with a rugged super tough, one-piece housing. The thermoset polyester contact carrier provides a high resistance to electrical tracking. They withstand higher temperatures which may result from overload or arcing. The heavy-duty, external cord grip provides superior strain relief on the conductors. Hubbell’s horsepower rated plugs and receptacles meet NEC 430.109(F) requirements and recognized as an approved disconnecting/“line of sight” disconnecting means.

Similar to our Twist-Lock® devices, Hubbell’s Pin and Sleeve line of plugs, connectors, inlets, receptacles, mechanical interlocks and accessories are the highest performing products available. The HBL® series of IEC pin and sleeve and Insulgrip lines are assembled in the USA and have a full list of innovative features. The IEC line of plugs and connectors are made with a rugged super tough, one-piece housing. The thermoset polyester contact carrier provides a high resistance to electrical tracking. They withstand higher temperatures which may result from overload or arcing. The heavy-duty, external cord grip provides superior strain relief on the conductors.

Features:
  • One piece non-metallic housing provides impact and chemical resistance in an insulated body
  • Solid one-piece pins for reliable electrical contact
  • Gasketed sealing ring provides watertight seal when mated with receptacle or connector
  • Heavy duty external cord grips for maximum cord retention
  • Rugged one-piece housing, thick wall construction protects internal components, eliminates joints preventing infiltration of contaminants
  • Amperage/voltage rating and catalog number molded in housing for easy identification
  • Lockout/Tagout, tapered opening on plug shroud accommodates up to ³/8 inch (9.7mm) lock shackle diameter
  • Heavy duty external cord grips provide maximum cord retention to maintain secure terminations
  • Super tough plug shroud protects pins from deforming from physical abuse
  • Protects the user from the possibility of touching live contacts during insertion and withdrawal of mating parts
  • Solid one-piece pins, machined from solid brass for longer life and reliable electrical contact
  • Molded Thermoset Polyester Contact Carrier provides high resistance to electrical tracking
  • Withstands higher temperatures which may result from overload or arcing
  • Thermoset properties provide dimensional stability for this critical assembly
  • 16/20 and 30/32 Amp devices feature patented swiveling pressure pad terminal screws and prevent damage to conductor strands. 60/63 and 100/125 Amp devices feature large hex-head stainless steel screws which provide higher torque levels for secure terminations