Skip to content
information
Shopping from the United States?

Ideal Industries 34-015

Fuse Puller, 0 to 30 A/250 V, 1/4 in. to1/2 in. diameter fuses, 5 in., Nylon

Mfr. Part #: 34-015 / RS Stock #: 70225309

Ideal Industries

Ideal Industries 34-015

Mfr. Part #: 34-015
RS Stock #: 70225309

Description

Fuse Puller, 0 to 30 A/250 V, 1/4 in. to1/2 in. diameter fuses, 5 in., Nylon

In Stock:

87

Price

Qty.

Standard Price

1

$26.057,16

5

$24.753,06

10

$24.231,42

25

$23.709,78

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
34-015
Body Material
Nylon
Dimensions
5.00 in L
For Use With
0 To 30 A Fuses ; 250 V Fuses ; 1/4 To 1/2 in. Dia. Fuses
Fuse Size
1/4 x 1-1/4 (Ferrule Type), 13/32 x 1-1/2 (Ferrule Type) in.
Fuse Type
Ferrule Type
Material
Glass Filled Polypropylene
UPC Code
783250365319
Voltage Rating
250 V

Overview

IDEAL Fuse Pullers are made of molded, tough, high-impact nylon for greater strength and longer durability. They feature non-slip gripping surfaces and protective finger stops for added safety. Fuse Pullers also offers maximum efficiency and convenience for removing or replacing cartridge-type fuses. Molded of tough, high-impact nylon for greater strength No-slip gripping surface and protective finger stops for added safety For 0 to 30 Amp/250-Volt, 9/16 in. to 1 in. diameter fuses Notched handles provide safe, no-slip grip