Skip to content
information
Shopping from the United States?

ITW Chemtronics CP400

Wipe, Pre-Saturated, Lint Free, Individually Wrapped, 4x3", 50 Wipes

Mfr. Part #: CP400 / RS Stock #: 70206142

ITW Chemtronics

ITW Chemtronics CP400

Mfr. Part #: CP400
RS Stock #: 70206142

Description

Wipe, Pre-Saturated, Lint Free, Individually Wrapped, 4x3", 50 Wipes

In Stock:

333

Price

Qty.

Standard Price

1

$44.687,16

5

$43.345,80

10

$42.675,12

25

$42.004,44

50

$41.333,76

Additional Inventory

On order:

100

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Box of 50
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dispensing Method
Individually Wrapped
Primary Type
Wipes
Quantity
50 Wipes
Shelf Life
2 Years Hour(s)
Size
4 x 3 In.
Special Features
Lint Free
Type
Pre-Saturated

Overview

Chempad® Presaturated Wipes are general purpose, super saturated, lint-free cleaning felt wipes. They are excellent for general purpose cleaning of computers, office and laboratory equipment. These highly effective cleaning wipes are ideal for cleaning sensitive surfaces, fiber optic connectors, electronics components, touch keypads, keyboards, instrument housings, and magnetic tape heads. Chempad® quickly and safely removes handling soils, dirt and oxides from PCB’s, mechanical / electrical assemblies and other electronic equipment. Chempad® is especially effective in removing ink and permanent marker.
Saturated with 91% IPA / 9% deionized water
Heavy-duty, highly absorbent felt wipe
Solvent evaporates completely, leaving no residue
Nonabrasive, safe on plastics
Ideal cleaning wipe for field service of computers, office equipment and electronics
Cleans dirt, oxides, and oil from optical and magnetic tape heads