Skip to content
information
Shopping from the United States?

Kingbright APHCM2012QBC/D-F01

APHCM2012QBC/D-F01 Blue LED, 465 nm 2012(0805)Clear, Rectangle Lens SMD package

Mfr. Part #: APHCM2012QBC/D-F01 / RS Stock #: 70062827

Kingbright

Kingbright APHCM2012QBC/D-F01

Mfr. Part #: APHCM2012QBC/D-F01
RS Stock #: 70062827

Description

APHCM2012QBC/D-F01 Blue LED, 465 nm 2012(0805)Clear, Rectangle Lens SMD package

In Stock:

5362

Price

Qty.

Standard Price

1

$349,64784

5

$332,16048

10

$314,68554

50

$279,72324

100

$244,74852

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 5362
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color Emitted
Blue
Forward Current
30 mA
Forward Voltage
3.3 V
Lens Color
Clear
Lens Finish
Transparent
Lens Shape
Flat
Luminous Intensity
100.00 mcd
Mounting Type
Surface Mount
Package Type
2 mm x 1.25 mm (0805)
Peak Wavelength
468 nm
Viewing Angle
110 °

Overview

Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 1.1 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various Colors and lens types available in the Chip LED 0805 range.