Micro Crystal OV-7604-C7-TA-QC-020
XO SMD 32.768kHz CMOS Low Power 1.5x3.2mm
Mfr. Part #: OV-7604-C7-TA-QC-020 / RS Stock #: 70417521
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.067,36
5
$4.657,50
10
$4.458,78
20
$4.048,92
100
$3.800,52
250
$3.291,30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Stability
±20 ppm
Load Capacitance
15 pF
Maximum Symmetry
40/60 %
Output Frequency
32.768 kHz
Output Level
HCMOS
Supply Voltage
1.2-5.5 V
Temperature Operating Range
–40 to +85 °C
Overview
This very small SMD ceramic package has been specially designed to combine the 32.768 kHz crystal unit with the CMOS-based oscillator circuit. Ultra Low Power consumption, as low as 300 nA, are made possible through 32.768 kHz Tuning-Fork-Crystals and sophisticated CMOScircuitry.