Skip to content
information
Shopping from the United States?

Micro Crystal RV-8523-C3-TA-20PPM

Real Time Clock SMD I2C Bus 2.5x3.7mm

Mfr. Part #: RV-8523-C3-TA-20PPM / RS Stock #: 70417527

Micro Crystal

Micro Crystal RV-8523-C3-TA-20PPM

Mfr. Part #: RV-8523-C3-TA-20PPM
RS Stock #: 70417527

Description

Real Time Clock SMD I2C Bus 2.5x3.7mm

In Stock:

180

Price

Qty.

Standard Price

1

$9.029,34

5

$8.308,98

10

$7.948,80

20

$7.216,02

100

$6.768,90

250

$5.862,24

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
Serial-I2C
Function
Alarm ; Interrupt ; Timer
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
10
Operating Voltage Range
1.2 to 5.5 V
Package Type
SON
Temperature Operating Range
-40 to +85 °C

Overview

This RTC IC has been specially designed to achieve an ultra-low power consumption of typically 130nA @ VDD 3.0V in time-keeping mode. The very small SMT ceramic-package combines the 32.768 kHz crystal unit with the CMOS-based oscillator and real-time-clock circuitry. The calendar function tracks year, month, date, and day-of-the-week with built-in century and leap-year fl ags. The clock function tracks minute and second in 24-hour format. Programmable alarm setting, dual timer functions and integrated switch-over circuitry to backup supply voltage increase fl exibility.