Skip to content
information
Shopping from the United States?

Neutrik NAUSB-W-B

Reversible USB 2.0, Gender Changer, TypeAB, Black, D-housing, IP65, NAUSB Series

Mfr. Part #: NAUSB-W-B / RS Stock #: 70088377

Neutrik

Neutrik NAUSB-W-B

Mfr. Part #: NAUSB-W-B
RS Stock #: 70088377

Description

Reversible USB 2.0, Gender Changer, TypeAB, Black, D-housing, IP65, NAUSB Series

In Stock:

189

Price

Qty.

Standard Price

1

$11.774,16

10

$10.830,24

25

$9.836,64

50

$9.066,60

100

$8.482,86

Additional Inventory

On order:

100

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NAUSB-B
Body Material
Zinc Die-Cast
Color
Black
Mounting Style
Front Mounting

Overview

Neutrik XLR Reversible USB 2.0 Gender Changer Housings
Reversible USB 2.0 gender changer (type A and B), black and nickle XLR housing type connectors, due to rising digitisation and the interface problems between audio/video networks, IT equipment, MP3 camcorders, etc. an increasingly rugged solution is needed. Neutrik's reversible USB gender changer, mounted in the standardized D-shape XLR housing aims to solve this issue.