Skip to content
information
Shopping from the United States?

Neutrik NC3MX

XLR Connector, Plug 3-C, Cable Mount, Insulated, Solder, Brass 16A, X Series

Mfr. Part #: NC3MX / RS Stock #: 70088516

Neutrik

Neutrik NC3MX

Mfr. Part #: NC3MX
RS Stock #: 70088516

Description

XLR Connector, Plug 3-C, Cable Mount, Insulated, Solder, Brass 16A, X Series

In Stock:

346

Price

Qty.

Standard Price

1

$5.688,36

10

$5.228,82

25

$4.744,44

50

$4.384,26

100

$4.098,60

500

$3.589,38

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL
Alternate Mfr Part Number
NC3MX
Angle
Straight Degree(s)
Body Material
Zinc Die-Cast
Contact Material
Brass
Contact Plating
Silver
Current Rating
16 A
Family Name
XLR Chassis Connectors
Insulation Type
Insulated
Mounting Type
Cable
Number of Contacts
3
Primary Type
XLR
Product Header
X Series XLR Cable Connector
Series
Termination
Solder
Type
Plug
Voltage Rating
50 V

Overview

Neutrik X Series — The Industry Standard XLR Cable Connector:

The "industry standard" XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.

Features:
  • Rugged zinc diecast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
  • Colored rings and boots available for coding and marking
  • UL recognized components