Skip to content
information
Shopping from the United States?

Norgren K41EA00KS1KA2

Air Operated Valve, Spring Return, 3/8NPT, 3/2, 1.67 Cv, Nugget 200 Series

Mfr. Part #: K41EA00KS1KA2 / RS Stock #: 70436802

Norgren

Norgren K41EA00KS1KA2

Mfr. Part #: K41EA00KS1KA2
RS Stock #: 70436802

Description

Air Operated Valve, Spring Return, 3/8NPT, 3/2, 1.67 Cv, Nugget 200 Series

In Stock:

36

Price

Qty.

Standard Price

1

$150.741,54

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Spring Return
Configuration
3/2
Flow Rate
1.67 Cv
Function
Normally Closed
Media Type
Air ; Lubricated Air ; Vacuum
Number of Ports
3
Operating Fluid
Compressed Air ; Vacuum
Operating Pressure
150 PSIG
Operation
3/2
Port Size
0.375 in
Thread Type
NPT
Type
Pilot
Valve Type
Three-way