Skip to content
information
Shopping from the United States?

Olympic Wire and Cable Corp. 711

Wire, Braid, 1" Flat, Tinned Copper Braid

Mfr. Part #: 711 / RS Stock #: 70195070

Olympic Wire and Cable Corp.

Olympic Wire and Cable Corp. 711

Mfr. Part #: 711
RS Stock #: 70195070

Description

Wire, Braid, 1" Flat, Tinned Copper Braid

In Stock:

1

Price

Qty.

Standard Price

1

$571.183,38

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Employed for its Current carrying capacity and its extreme flexibility, generally used as a high Current conductor at low Voltages, used as a bonding strap in vehicles and aircraft to help eliminate ignition interference
Conductor Material
Tinned Copper (TC)
Packaging
Coil
Standards
QQ-B-575
Type
Braid, Flat
Wire Size
7 AWG

Overview

Tinned Copper Flat Braid Wire, 36/30 AWG, QQ-W-343/S, ASTM-B-33 Standards

Woven braid of tinned copper strands rolled flat. Use where top flexibility and low-volt/high current capacity are needed. Often used for grounding and as bonding straps or in connections to moving parts.
A woven braid, composed of tinned copper strands, which is rolled flat at time of manufacture to a specific width depending upon construction.