Skip to content
information
Shopping from the United States?

Omron Automation R88D-1SN04H-ECT

400W, 240V 1S-Series Srv Drv

Mfr. Part #: R88D-1SN04H-ECT / RS Stock #: 70915736

Omron Automation

Omron Automation R88D-1SN04H-ECT

Mfr. Part #: R88D-1SN04H-ECT
RS Stock #: 70915736

Description

400W, 240V 1S-Series Srv Drv

In Stock:

2

Price

Qty.

Standard Price

1

$1.763.900,82

5

$1.710.979,20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
R88D1SN04HECT
Better World Product
No
Capacity
400 lb
Current Rating
4.6 A
Output Frequency
50 to 60 Hz
Phase
1 Phase

Overview

Sysmac general purpose servo

Features:

23-bit resolution encoder
Fast and secure screw-less push-in in all connectors
Pluggable connectors for easy pre-wiring and system maintenance
Direct wiring of I/O signals
Embedded relay for direct motor brake control
Improved loop control for overshoot and quick setting time

Safety function built-in:
Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508)
Hardwired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508)

Ratings:
230 VAC single-phase: 100 W to 1.5 kW
400 VAC three-phase: 600 W to 3 kW