Skip to content
information
Shopping from the United States?

Phoenix Contact 2308027

Current Transducer, 0 to 100 A, 4 to 20mA output current, 20 to 30 V dc

Mfr. Part #: 2308027 / RS Stock #: 70330612

Phoenix Contact

Phoenix Contact 2308027

Mfr. Part #: 2308027
RS Stock #: 70330612

Description

Current Transducer, 0 to 100 A, 4 to 20mA output current, 20 to 30 V dc

In Stock:

62

Price

Qty.

Standard Price

1

$437.395,14

3

$411.151,68

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MCR-SL-CUC-100-I
Approvals
EAC
Color
Green
Connection Type
Screw connection
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Housing Material
Frianyl B63 V0 GV30
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Inputs
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Current Transducers
Supply Voltage
24 VDC
Type
Current Transducers
UPC Code
4046356433808
Warranty
Limited Lifetime

Overview

Universal Current Transformer
MCR-SL-CUC series universal current transducer for measuring dc, ac, and distorted currents.