Skip to content
information
Shopping from the United States?

Power Sonic PS-12350NB

Battery, Rechargeable, Rectangular, 12VDC, 35Ah, Bolt Fastened, SLA Series

Mfr. Part #: PS-12350NB / RS Stock #: 70115558

Power Sonic

Power Sonic PS-12350NB

Mfr. Part #: PS-12350NB
RS Stock #: 70115558

Description

Battery, Rechargeable, Rectangular, 12VDC, 35Ah, Bolt Fastened, SLA Series

In Stock:

188

Price

Qty.

Standard Price

1

$144.655,74

5

$134.545,86

10

$130.186,44

25

$125.851,86

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
35 Ah
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
12 V
Operating Temperature
-20 to 50 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Bolt Fastened
Voltage Rating
12 VDC
Weight
24.7 lb

Overview

Features:
  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life