Skip to content
information
Shopping from the United States?

Power Sonic PS-12550U

Battery, Rechargeable, Lead Acid, 12VDC, 55Ah, Universal Terminal, SLA Series

Mfr. Part #: PS-12550U / RS Stock #: 70115695

Power Sonic

Power Sonic PS-12550U

Mfr. Part #: PS-12550U
RS Stock #: 70115695

Description

Battery, Rechargeable, Lead Acid, 12VDC, 55Ah, Universal Terminal, SLA Series

In Stock:

185

Price

Qty.

Standard Price

1

$224.404,56

5

$208.705,68

10

$201.961,62

25

$195.229,98

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Voltage Rating
12 VDC
Weight
36 lb

Overview

Features:
  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life