Skip to content
information
Shopping from the United States?

RS PRO 131842

HSS M5 80 mm Counterbore 10mm Cutter Dia. 8 mm Plain Shank

Mfr. Part #: 131842 / RS Stock #: 70636291

RS PRO

RS PRO 131842

Mfr. Part #: 131842
RS Stock #: 70636291

Description

HSS M5 80 mm Counterbore 10mm Cutter Dia. 8 mm Plain Shank

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$23.920,92

5

$22.716,18

Additional Inventory

Can ship in 10 days:

7

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Material
HSS
Overall Length
3.15” (80 mm) in
Shank Diameter
8 mm
Thread Size
M5 AWG
UPC Code
5056070943643

Overview

HSS Individual Counterbores
Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.