RS PRO 2172421
Peltier Module, 35W, 3.9A, 15.4V, 30 x 30 x 30mm w/Stranded PVC Wire Leads
Mfr. Part #: 2172421 / RS Stock #: 72928947
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.523,10
Additional Inventory
Manufacturer Lead Time:
17 weeks
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
2172421
Current Rating
3.9 A
Power
35 W
Type
Peltier
Voltage Rating
15.4 V
Overview
Get the most out of your 3D printer by installing this square RS PRO silicone mat in your HBP (heated build platform). It has the form of a thin, lightweight sheet with etched foil heating elements, so it heats up quickly and evenly. The braided PTFE (polytetrafluoroethylene) thermocouple allows you to accurately control the temperature, helping to prevent printed products from warping or shrinking.
The flexible material and self-adhesive Nitto-brand backing make this mat easy to install. With a wide operating temperature range of up to +180°C, it's suitable for many printing machines and applications.
Workers in aerospace, automotive and medical industries use this type of heater when designing, testing and manufacturing products. For best results, use this product with temperature sensing and control elements.
The flexible material and self-adhesive Nitto-brand backing make this mat easy to install. With a wide operating temperature range of up to +180°C, it's suitable for many printing machines and applications.
Workers in aerospace, automotive and medical industries use this type of heater when designing, testing and manufacturing products. For best results, use this product with temperature sensing and control elements.